
S-1701B2522-M5T1G | |
---|---|
DigiKey Part Number | S-1701B2522-M5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1701B2522-M5T1G |
Description | IC REG CONV BATTERY 1OUT SOT23-5 |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 1 Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Converter, Battery Powered Devices | |
Voltage - Input | 2V ~ 6.5V | |
Number of Outputs | 1 | |
Voltage - Output | 2.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.99630 | $2,988.90 |
6,000 | $0.97423 | $5,845.38 |
9,000 | $0.96318 | $8,668.62 |
15,000 | $0.95094 | $14,264.10 |