


S-1333A11-M5T1U3 | |
---|---|
DigiKey Part Number | 1662-2559-2-ND - Tape & Reel (TR) 1662-2559-1-ND - Cut Tape (CT) 1662-2559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333A11-M5T1U3 |
Description | IC REG LINEAR 1.1V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.72V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 38 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83131 | $2,493.93 |
6,000 | $0.81229 | $4,873.74 |
9,000 | $0.80276 | $7,224.84 |
15,000 | $0.79221 | $11,883.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.76800 | $17.68 |
25 | $1.67800 | $41.95 |