


S-1313A28-N4T1U3 | |
---|---|
DigiKey Part Number | 1662-2996-2-ND - Tape & Reel (TR) 1662-2996-1-ND - Cut Tape (CT) 1662-2996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313A28-N4T1U3 |
Description | IC REG LINEAR 2.8V 200MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.36200 | $13.62 |
25 | $1.23280 | $30.82 |
100 | $1.08990 | $108.99 |
250 | $1.02188 | $255.47 |
500 | $0.98088 | $490.44 |
1,000 | $0.94711 | $947.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52036 | $1,561.08 |
6,000 | $0.50741 | $3,044.46 |
9,000 | $0.50092 | $4,508.28 |
15,000 | $0.49374 | $7,406.10 |
21,000 | $0.48954 | $10,280.34 |
30,000 | $0.48550 | $14,565.00 |