


S-1206B32-U3T1U | |
---|---|
DigiKey Part Number | 1662-1457-2-ND - Tape & Reel (TR) 1662-1457-1-ND - Cut Tape (CT) 1662-1457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1206B32-U3T1U |
Description | IC REG LINEAR 3.2V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.62000 | $1.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.71792 | $717.92 |
2,000 | $0.69583 | $1,391.66 |
3,000 | $0.68476 | $2,054.28 |
5,000 | $0.67251 | $3,362.55 |
7,000 | $0.66534 | $4,657.38 |
10,000 | $0.65845 | $6,584.50 |