


S-1200B36-M5T1U | |
---|---|
DigiKey Part Number | 1662-1422-2-ND - Tape & Reel (TR) 1662-1422-1-ND - Cut Tape (CT) 1662-1422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1200B36-M5T1U |
Description | IC REG LINEAR 3.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66560 | $1,996.80 |
6,000 | $0.64975 | $3,898.50 |
9,000 | $0.64181 | $5,776.29 |
15,000 | $0.63302 | $9,495.30 |
21,000 | $0.62787 | $13,185.27 |