

S-1170B36UC-OTVTFU | |
---|---|
DigiKey Part Number | 1662-2905-2-ND - Tape & Reel (TR) 1662-2905-1-ND - Cut Tape (CT) 1662-2905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1170B36UC-OTVTFU |
Description | IC REG LINEAR 3.6V 800MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-89-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 160 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.02000 | $2.02 |
10 | $1.46600 | $14.66 |
25 | $1.32840 | $33.21 |
100 | $1.17620 | $117.62 |
250 | $1.10360 | $275.90 |
500 | $1.05984 | $529.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.02387 | $1,023.87 |
2,000 | $0.99424 | $1,988.48 |
3,000 | $0.97940 | $2,938.20 |
5,000 | $0.96296 | $4,814.80 |
7,000 | $0.95335 | $6,673.45 |
10,000 | $0.94412 | $9,441.20 |