


S-1167B18-M5T1U | |
---|---|
DigiKey Part Number | 1662-2483-2-ND - Tape & Reel (TR) 1662-2483-1-ND - Cut Tape (CT) 1662-2483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1167B18-M5T1U |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
Current - Supply (Max) | 16 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.59095 | $1,772.85 |
6,000 | $0.57657 | $3,459.42 |
9,000 | $0.56937 | $5,124.33 |
15,000 | $0.56139 | $8,420.85 |
21,000 | $0.55673 | $11,691.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.24400 | $12.44 |
25 | $1.18160 | $29.54 |