

S-1122B50MC-L9JTFU | |
---|---|
DigiKey Part Number | 1662-2778-2-ND - Tape & Reel (TR) 1662-2778-1-ND - Cut Tape (CT) 1662-2778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1122B50MC-L9JTFU |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47962 | $1,438.86 |
6,000 | $0.46750 | $2,805.00 |
9,000 | $0.46144 | $4,152.96 |
15,000 | $0.45472 | $6,820.80 |
21,000 | $0.45079 | $9,466.59 |
30,000 | $0.44701 | $13,410.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.11000 | $2.11 |
10 | $1.28900 | $12.89 |
25 | $1.07480 | $26.87 |