
2216 | |
---|---|
DigiKey Part Number | 4876-2216-ND |
Manufacturer | 80/20, LLC |
Manufacturer Product Number | 2216 |
Description | ANTI VIBRATION FOOT 1/2-13 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Levelling Foot Cylindrical, Recessed Center 5.000" Dia (127.00mm) Rubber, Steel Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 80/20, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Levelling Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Yellow | |
Size / Dimension | 5.000" Dia (127.00mm) | |
Thickness | 1.500" (38.10mm) | |
Material | Rubber, Steel | |
Hardness | - | |
Form | - | |
Mounting Type | Threaded Stud |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.39000 | $111.39 |