
TPT7740-SSAR | |
---|---|
DigiKey Part Number | 5503-TPT7740-SSARTR-ND - Tape & Reel (TR) 5503-TPT7740-SSARCT-ND - Cut Tape (CT) 5503-TPT7740-SSARDKR-ND - Digi-Reel® |
Manufacturer | 3PEAK |
Manufacturer Product Number | TPT7740-SSAR |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPT7740-SSAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 22ns, 22ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 0.7ns, 0.7ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.16000 | $4.16 |
10 | $2.62700 | $26.27 |
25 | $2.22440 | $55.61 |
100 | $1.76970 | $176.97 |
250 | $1.54632 | $386.58 |
500 | $1.40900 | $704.50 |
1,000 | $1.29391 | $1,293.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.28181 | $5,127.24 |