New at DigiKey
6 WSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPM23513B-SOER

DigiKey Part Number
5503-TPM23513B-SOERTR-ND - Tape & Reel (TR)
Manufacturer
3PEAK
Manufacturer Product Number
TPM23513B-SOER
Description
IC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.5A, 5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-WSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
105ns, 105ns
Pulse Width Distortion (Max)
35ns
Rise / Fall Time (Typ)
8.2ns, 6.5ns
Current - Output High, Low
4.5A, 5A
Current - Peak Output
4.5A, 5A
Voltage - Forward (Vf) (Typ)
2.05V
Voltage - Output Supply
10V ~ 40V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-WSOP
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.47854$478.54
Manufacturers Standard Package