
TPA7836B-QP | |
---|---|
DigiKey Part Number | 5503-TPA7836B-QPTR-ND - Tape & Reel (TR) 5503-TPA7836B-QPCT-ND - Cut Tape (CT) 5503-TPA7836B-QPDKR-ND - Digi-Reel® |
Manufacturer | 3PEAK |
Manufacturer Product Number | TPA7836B-QP |
Description | IC DAC/ADC 12BIT 21 CH 64-HTQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b SPI 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 21 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.5V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.29000 | $30.29 |
10 | $21.46500 | $214.65 |
25 | $19.16640 | $479.16 |
100 | $17.22220 | $1,722.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $18.92330 | $18,923.30 |