
TPA6584-SO2R | |
---|---|
DigiKey Part Number | 5503-TPA6584-SO2RTR-ND - Tape & Reel (TR) 5503-TPA6584-SO2RCT-ND - Cut Tape (CT) 5503-TPA6584-SO2RDKR-ND - Digi-Reel® |
Manufacturer | 3PEAK |
Manufacturer Product Number | TPA6584-SO2R |
Description | IC OPAMP 4 CIRCUIT 14-SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6584-SO2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.2mA (x4 Channels) | |
Current - Output / Channel | 135 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.56000 | $2.56 |
10 | $1.58000 | $15.80 |
25 | $1.32360 | $33.09 |
100 | $1.03310 | $103.31 |
250 | $0.89040 | $222.60 |
500 | $0.80266 | $401.33 |
1,000 | $0.72910 | $729.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.63805 | $1,595.12 |