FP-301 3/64" BU 1000'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/64" BU 1000'

DigiKey Part Number
FP364B-5-ND
Manufacturer
Manufacturer Product Number
FP-301 3/64" BU 1000'
Description
HEATSHRINK FP301 3/64" 5' BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Blue 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.16000$5.16
5$4.95200$24.76
10$3.81600$38.16
25$3.50720$87.68
50$3.30100$165.05
100$3.09480$309.48
Manufacturers Standard Package
Alternate Color
HEATSHRINK FP301 3/64" X 5' BLK
In-Stock: 0
Unit Price: $5.84000
HEATSHRINK FP301 3/64" 5' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/64" 5' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/64" 5' WHITE
In-Stock: 0
Unit Price: $5.16000
HEATSHRINK FP301 3/64" 5' YELL
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK FP301 3/64" BLUE
In-Stock: 0
Unit Price: $0.49619
HEATSHRINK FP301 3/64" 500' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/64" 250' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/64" 100' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/64" 50' BLUE
In-Stock: 0
Unit Price: