FP-301 3/32" BU 500'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/32" BU 500'

DigiKey Part Number
FP332B-50-ND
Manufacturer
Manufacturer Product Number
FP-301 3/32" BU 500'
Description
HEATSHRINK FP301 3/32" 50' BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Blue 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HEATSHRINK FP301 3/32" X 50' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/32" 50' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/32" 50' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/32" 50' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/32" 50' WHITE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK FP301 3/32" 500' BLU
In-Stock: 0
Unit Price: $413.08000
HEATSHRINK FP301 3/32" 250' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/32" 100' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/32" 25' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/32" 5' BLUE
In-Stock: 0
Unit Price: