EPS300 3/8"BL48"BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS300 3/8"BL48"BX

DigiKey Part Number
EPS3038K-8-ND
Manufacturer
Manufacturer Product Number
EPS300 3/8"BL48"BX
Description
HTSHRNK EPS300 3/8"X4'(8')BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.120" (3.05mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$24.82000$24.82
Manufacturers Standard Package
Alternate Length
HEATSHRINK EPS300 3/8"X 4' BLACK
In-Stock: 0
Unit Price: $36.74000
HTSHRNK EPS300 3/8"X4'(1')BLK
In-Stock: 0
Unit Price: $3.11000
HTSHRNK EPS300 3/8"X4'(2')BLK
In-Stock: 0
Unit Price: $6.21000
HTSHRNK EPS300 3/8"X4'(20')BLK
In-Stock: 0
Unit Price: $62.07000
HTSHRNK EPS300 3/8"X4'BLK
In-Stock: 0
Unit Price: $12.41000