EPS200 1" BL48"BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS200 1" BL48"BX

DigiKey Part Number
EPS2100-4-ND
Manufacturer
Manufacturer Product Number
EPS200 1" BL48"BX
Description
HEATSHRINK 1"X4' EPS200 BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.046" (1.17mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$32.99000$32.99
Manufacturers Standard Package
Alternate Length
HEATSHRINK EPS200 1"X4' BLACK
In-Stock: 81
Unit Price: $48.17000
HEATSHRINK 1"X1' EPS200 BLK
In-Stock: 0
Unit Price: $8.25000
HEATSHRINK 1"X2' EPS200 BLK
In-Stock: 0
Unit Price: $16.50000
HEATSHRINK 1"X4'(8') EPS200 BLK
In-Stock: 0
Unit Price: $52.78000