EPS200 1/8" BL48"BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS200 1/8" BL48"BX

DigiKey Part Number
EPS2018-20-ND
Manufacturer
Manufacturer Product Number
EPS200 1/8" BL48"BX
Description
HTSHRNK 1/8"X4'(20') EPS200 BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.027" (0.69mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$31.03000$31.03
Manufacturers Standard Package
Alternate Length
HEATSHRINK EPS200 1/8"X4' BLACK
In-Stock: 0
Unit Price: $14.51000
HEATSHRINK 1/8"X1' EPS200 BLK
In-Stock: 0
Unit Price: $2.33000
HEATSHRINK 1/8"X2' EPS200 BLK
In-Stock: 0
Unit Price: $4.66000
HEATSHRINK 1/8"X4' EPS200 BLK
In-Stock: 0
Unit Price: $9.30000
HTSHRNK 1/8"X4' EPS200 BLK
In-Stock: 0
Unit Price: $59.57000