929870-01-20-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


DigiKey (VA)
In Stock: 0
Unit Price: $7.42000
Datasheet

Similar


DigiKey (VA)
In Stock: 0
Unit Price: $4.16000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $3.02720
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $2.69175
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.89292
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.85435
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.82000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $15.45000

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $21.45000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $19.55040

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $20.20700
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $20.20700
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $18.65000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $18.75060
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929870-01-20-10

DigiKey Part Number
929870-01-20-10-ND
Manufacturer
Manufacturer Product Number
929870-01-20-10
Description
CONN RCPT 20POS 0.1 GOLD PCB
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.150" (3.81mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
1000V
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes