929870-01-16-RB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


DigiKey (VA)
In Stock: 0
Unit Price: $6.11000
Datasheet

Similar


DigiKey (VA)
In Stock: 0
Unit Price: $9.79000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.98000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $16.84120
Datasheet

Similar


DigiKey (VA)
In Stock: 0
Unit Price: $4.04000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $18.25600
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $18.34640
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $18.59460
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $18.57620
Datasheet

Similar


DigiKey (VA)
In Stock: 0
Unit Price: $6.08000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $2.70527

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $18.41620
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $18.59460
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $19.44367
929xxx-01-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929870-01-16-RB

DigiKey Part Number
929870-01-16-RB-ND
Manufacturer
Manufacturer Product Number
929870-01-16-RB
Description
CONN RCPT 16POS 0.1 GOLD PCB
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.150" (3.81mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
1000V
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.