929700-01-09 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $0.36761
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.92000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.03000
Datasheet
929700-01-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929700-01-09

DigiKey Part Number
3M11971-09-ND
Manufacturer
Manufacturer Product Number
929700-01-09
Description
CONN HEADER VERT 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.528" (13.42mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.59700$15.97
100$1.43400$143.40
500$1.17328$586.64
1,000$1.04291$1,042.91
5,000$0.91255$4,562.75
10,000$0.86692$8,669.20
Manufacturers Standard Package