929648-05-03-I is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.95000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.25956
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.54000
Datasheet
929648-05-03.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929648-05-03-I

DigiKey Part Number
3M156848-03-ND
Manufacturer
Manufacturer Product Number
929648-05-03-I
Description
CONN HEADER R/A 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929648-05-03-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.520" (13.21mm)
Overall Contact Length
-
Insulation Height
0.115" (2.92mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.84000$1.84
10$1.55600$15.56
100$1.39770$139.77
500$1.14356$571.78
1,000$1.01648$1,016.48
5,000$0.88942$4,447.10
10,000$0.84495$8,449.50
Manufacturers Standard Package