
63-SP | |
---|---|
DigiKey Part Number | 63-SP-ND |
Manufacturer | |
Manufacturer Product Number | 63-SP |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.39494 | $394.94 |