
4610-B050 | |
---|---|
DigiKey Part Number | 19-4610-B050-ND |
Manufacturer | |
Manufacturer Product Number | 4610-B050 |
Description | 3M WIREMOUNT PLUG, 4600 SERIES, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
840 | $4.35035 | $3,654.29 |