3600G/14 300 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: $433.34000
Datasheet

Similar


3M
In Stock: 497
Unit Price: $8.38000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $188.01000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $0.00000
Datasheet
3600G/14 100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3600G/14 300

DigiKey Part Number
3M157805-1-ND
Manufacturer
Manufacturer Product Number
3600G/14 300
Description
MULTI-PAIR 14COND 28AWG GRAY 1'
Customer Reference
Detailed Description
1.00' (0.30m) - 14 (7 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
14 (7 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
Foil, Braid
Length
1.00' (0.30m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
30 V
Operating Temperature
-
Usage
Communication, Computer, Control
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.60000$7.60
10$4.83800$48.38
25$4.14680$103.67
50$3.87040$193.52
Manufacturers Standard Package