3-5-5419
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-5-5419

5419-4-5

DigiKey Part Number
3M156206-ND
Manufacturer
Manufacturer Product Number
5419-4-5
Description
TAPE FILM GOLD 4"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Gold 4.00" (101.60mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness
0.0027" (2.7 mils, 0.069mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
4.00" (101.60mm)
Length
15' (4.6m) 5 yds
Color
Gold
Usage
Masking, High Temperature, Wave Soldering
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$225.38000$225.38
10$175.31000$1,753.10
25$159.71400$3,992.85
50$149.25900$7,462.95
100$139.83470$13,983.47
Manufacturers Standard Package