
2J2124B-C681N | |
---|---|
DigiKey Part Number | 4350-2J2124B-C681N-ND |
Manufacturer | |
Manufacturer Product Number | 2J2124B-C681N |
Description | BAYONET 4GLTE/3G/2G WIDEBAND N F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Whip, Straight N Type Female Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 1.5, 1.8, 2 | |
Return Loss | -14.2dB, -11.5dB, -9.2dB | |
Gain | 0.3dBi, 1.7dBi, 2.3dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 8.622" (219.00mm) | |
Applications | 2G, 3G, 4G, LTE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.06000 | $40.06 |
10 | $28.92100 | $289.21 |
25 | $26.01880 | $650.47 |
100 | $24.73630 | $2,473.63 |